ENC101D-07A vs TNR9G101K feature comparison

ENC101D-07A Fuji Electric Co Ltd

Buy Now Datasheet

TNR9G101K Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC MARCON ELECTRONICS CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 65 V
Energy Absorbing Capacity-Max 4 J 4 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V 85 V
Base Number Matches 5 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated Power Dissipation (P) 0.2 W
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare ENC101D-07A with alternatives

Compare TNR9G101K with alternatives