EN25F05-100GIP vs M25P20-VMW6T feature comparison

EN25F05-100GIP Eon Silicon Solution Inc

Buy Now Datasheet

M25P20-VMW6T STMicroelectronics

Buy Now Datasheet
Yes Yes
Transferred Transferred
EON SILICON SOLUTION INC STMICROELECTRONICS
SOP-8 0.200 INCH, PLASTIC, SO-8
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 MHz 20 MHz
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-G8
4.9 mm 5.3 mm
524288 bit 2097152 bit
FLASH FLASH
8 8
1 1
8 8
65536 words 262144 words
64000 256000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
64KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
2.7 V 2.7 V
Not Qualified Not Qualified
1.75 mm 2.03 mm
SPI SPI
0.000005 A 0.000005 A
0.025 mA 0.015 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
3.9 mm 5.25 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
2 2
SOIC
8
20
e3
3-STATE
Matte Tin (Sn)

Compare EN25F05-100GIP with alternatives

Compare M25P20-VMW6T with alternatives