EN25F05-100GIP vs AT24CM01-XHM-T feature comparison

EN25F05-100GIP Elite Semiconductor Memory Technology Inc

Buy Now Datasheet

AT24CM01-XHM-T Atmel Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Transferred
ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC ATMEL CORP
SOP-8 TSSOP, TSSOP8,.25
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 MHz 0.4 MHz
100000 Write/Erase Cycles 1000000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-G8
4.9 mm 4.4 mm
524288 bit 1048576 bit
FLASH EEPROM
8 8
1 1
8 8
65536 words 131072 words
64000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
64KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
2.7 V
Not Qualified Not Qualified
1.75 mm 1.2 mm
SPI I2C
0.000005 A 0.000001 A
0.025 mA 0.003 mA
3.6 V 5.5 V
2.7 V 1.7 V
3 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
NOR TYPE
3.9 mm 3 mm
HARDWARE/SOFTWARE HARDWARE
2 2
TSSOP
8
40
1010DDMR
e4
1
260
NICKEL PALLADIUM GOLD
5 ms

Compare EN25F05-100GIP with alternatives

Compare AT24CM01-XHM-T with alternatives