EN25D16-75FI vs MR27V1641L-XXXMP feature comparison

EN25D16-75FI Elite Semiconductor Memory Technology Inc

Buy Now Datasheet

MR27V1641L-XXXMP OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC OKI ELECTRIC INDUSTRY CO LTD
Package Description SOP, SOP16,.4 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Additional Feature IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
Clock Frequency-Max (fCLK) 75 MHz 30 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 2097152 words 16777216 words
Number of Words Code 2000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 16MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 7.5 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 16

Compare EN25D16-75FI with alternatives

Compare MR27V1641L-XXXMP with alternatives