EMVA13AB2-6.400MTR vs EMVA13AA3-6.312MTR feature comparison

EMVA13AB2-6.400MTR Ecliptek Corporation

Buy Now Datasheet

EMVA13AA3-6.312MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, SMD, 4 PIN ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Control Voltage-Max 1.8 V 1.8 V
Control Voltage-Min
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 80 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 6.4 MHz 6.312 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare EMVA13AB2-6.400MTR with alternatives

Compare EMVA13AA3-6.312MTR with alternatives