Part Details for EMVA13AA3-6.312MTR by Ecliptek Corporation
Overview of EMVA13AA3-6.312MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVA13AA3-6.312MTR
EMVA13AA3-6.312MTR CAD Models
EMVA13AA3-6.312MTR Part Data Attributes
|
EMVA13AA3-6.312MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMVA13AA3-6.312MTR
Ecliptek Corporation
VCXO, CLOCK, 6.312 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 1.8 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.312 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMVA13AA3-6.312MTR
This table gives cross-reference parts and alternative options found for EMVA13AA3-6.312MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVA13AA3-6.312MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVA13AA2-6.400M | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AA2-6.400M |
EMVA13AA4-6.176MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.176 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AA4-6.176MTR |
EMVA13AA4-6.400MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AA4-6.400MTR |
EMVA13AB3-6.144M | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AB3-6.144M |
EMVA13AB4-6.176MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.176 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AB4-6.176MTR |
EMVA13AA2-6.144MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AA2-6.144MTR |
EMVA13AB3-6.144MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AB3-6.144MTR |
EMVA13AA3-6.144MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AA3-6.144MTR |
EMVA13AB1-6.312MTR | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.312 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AB1-6.312MTR |
EMVA13AB4-6.144M | Ecliptek Corporation | Check for Price | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | EMVA13AA3-6.312MTR vs EMVA13AB4-6.144M |