EMRA15U2H-64.000M vs EMRA15Y2H-64.000M feature comparison

EMRA15U2H-64.000M Ecliptek Corporation

Buy Now Datasheet

EMRA15Y2H-64.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm SMD 5.0mm x 7.0mm
Pin Count 4 4
Manufacturer Package Code SMD 5.0mm x 7.0mm SMD 5.0mm x 7.0mm
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 64 MHz 64 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare EMRA15U2H-64.000M with alternatives

Compare EMRA15Y2H-64.000M with alternatives