EMRA15Y2H-64.000M
vs
DSC1001AI2-064.0000T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ECLIPTEK CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SMD 5.0mm x 7.0mm
Pin Count
4
Manufacturer Package Code
SMD 5.0mm x 7.0mm
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
64 MHz
64 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
LVCMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
3 ns
2 ns
Supply Voltage-Max
3.3 V
3.6 V
Supply Voltage-Min
2.7 V
1.7 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare EMRA15Y2H-64.000M with alternatives
Compare DSC1001AI2-064.0000T with alternatives