EMRA15P2H-66.666M vs FXO-HC735-66 feature comparison

EMRA15P2H-66.666M Ecliptek Corporation

Buy Now Datasheet

FXO-HC735-66 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.666 MHz 66 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.5mm x 5.2mm x 1.4mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.3 V 3.465 V
Supply Voltage-Min 2.7 V 3.135 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare EMRA15P2H-66.666M with alternatives

Compare FXO-HC735-66 with alternatives