FXO-HC735-66 vs FXO-HC735R-66 feature comparison

FXO-HC735-66 Integrated Device Technology Inc

Buy Now Datasheet

FXO-HC735R-66 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FOX ELECTRONICS
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 66 MHz 66 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.5mm x 5.2mm x 1.4mm 7.5mm x 5.2mm x 1.4mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Package Description DILCC4,.2,200
ECCN Code EAR99
Number of Terminals 4
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.75 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Qualification Status Not Qualified
Supply Current-Max 47 mA

Compare FXO-HC735-66 with alternatives