EMK23E2H-12.000M
vs
EHH1345TTS-12.000M-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Part Package Code
SMD 3.2mm x 5.0mm
8 Pin DIP
Pin Count
4
4
Manufacturer Package Code
SMD 3.2mm x 5.0mm
8 Pin DIP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
2 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
8
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
CMOS
Output Load
15 pF
30 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
13.2mm x 13.2mm x 7.4mm
Rise Time-Max
2 ns
6 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EMK23E2H-12.000M with alternatives
Compare EHH1345TTS-12.000M-G with alternatives