EHH1345TTS-12.000M-G
vs
EMRA43T2J-12.000MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Part Package Code
8 Pin DIP
Pin Count
4
Manufacturer Package Code
8 Pin DIP
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
4
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
LVCMOS
Output Load
30 pF
15 pF
Physical Dimension
13.2mm x 13.2mm x 7.4mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
6 ns
3 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Compare EHH1345TTS-12.000M-G with alternatives
Compare EMRA43T2J-12.000MTR with alternatives