EMIF06-MSD02N16 vs WBC2/RT-4A15-Z feature comparison

EMIF06-MSD02N16 STMicroelectronics

Buy Now Datasheet

WBC2/RT-4A15-Z Ferroxcube International Holding BV

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS FERROXCUBE INTERNATIONAL HOLDING B V
Part Package Code QFN
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 17 Weeks
Samacsys Manufacturer STMicroelectronics
Capacitance 50 µF
DC Resistance-Max 54 Ω
Filter Type DATA LINE FILTER FERRITE BEAD
Height 0.55 mm 10 mm
JESD-609 Code e4 e3
Length 3.55 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Material PLASTIC
Packing Method TR TAPE AND REEL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Base Number Matches 1 1
Additional Feature IMPEDANCE AT 180 MHZ
Diameter 6 mm
Output Impedance 750 OHM Ω

Compare EMIF06-MSD02N16 with alternatives

Compare WBC2/RT-4A15-Z with alternatives