BMB1206A-700 vs BMB1206A-700ET feature comparison

BMB1206A-700 TT electronics / BI Technologies

Buy Now Datasheet

BMB1206A-700ET TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Impedance 70 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 1.6 mm 1.6 mm
Base Number Matches 2 2

Compare BMB1206A-700 with alternatives

Compare BMB1206A-700ET with alternatives