EMI1206R-1500 vs WLBD3216K2U152TP feature comparison

EMI1206R-1500 API Delevan

Buy Now Datasheet

WLBD3216K2U152TP Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN WALSIN TECHNOLOGY CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IMPEDANCE AT 50 MHZ
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 50 MHz
Frequency-Min 50 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1500 OHM Ω 1500 OHM Ω
Packing Method TAPE AND REEL TR, PAPER/PLASTIC, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare EMI1206R-1500 with alternatives

Compare WLBD3216K2U152TP with alternatives