Part Details for WLBD3216K2U152TP by Walsin Technology Corporation
Overview of WLBD3216K2U152TP by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WLBD3216K2U152TP
WLBD3216K2U152TP CAD Models
WLBD3216K2U152TP Part Data Attributes
|
WLBD3216K2U152TP
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD3216K2U152TP
Walsin Technology Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, PAPER/PLASTIC, 7 INCH | |
Rated Current | 0.2 A | |
Width | 1.6 mm |
Alternate Parts for WLBD3216K2U152TP
This table gives cross-reference parts and alternative options found for WLBD3216K2U152TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLBD3216K2U152TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FB321611T-501Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | WLBD3216K2U152TP vs FB321611T-501Y-S |
CZB2BFTTE601M | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | WLBD3216K2U152TP vs CZB2BFTTE601M |
FB321611T-601Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | WLBD3216K2U152TP vs FB321611T-601Y-S |
74279216 | Wurth Elektronik | Check for Price | WE-CBF SMD EMI Suppression Ferrite Bead | WLBD3216K2U152TP vs 74279216 |
FB321611T-201Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | WLBD3216K2U152TP vs FB321611T-201Y-S |
MCB3216S202EBE | INPAQ Technology Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | WLBD3216K2U152TP vs MCB3216S202EBE |
CZB2BFTTE601K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | WLBD3216K2U152TP vs CZB2BFTTE601K |
SIM1204Y601CBKN | MERITEK Electronics Corporation | Check for Price | Ferrite Chip, | WLBD3216K2U152TP vs SIM1204Y601CBKN |
CTCB1206F-700S | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | WLBD3216K2U152TP vs CTCB1206F-700S |