EMI1206R-1200
vs
EMI1206-1000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
1206
1206
Construction
Chip Bead
Magnetic Shielding
DC Resistance-Max
0.4 Ω
0.4 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e0
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1200 OHM Ω
1000 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Terminal Finish
Tin (Sn)
Tin/Lead (Sn90Pb10)
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare EMI1206R-1200 with alternatives
Compare EMI1206-1000 with alternatives