EMI1206-1000 vs BBBK00321611102Y00 feature comparison

EMI1206-1000 API Delevan

Buy Now Datasheet

BBBK00321611102Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Magnetic Shielding
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e0
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Tin/Lead (Sn90Pb10)
Width 1.6 mm 1.6 mm
Base Number Matches 1 4
Factory Lead Time 14 Weeks

Compare EMI1206-1000 with alternatives