EMI0805R-90
vs
CB05YTYN150
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
VIKING TECH CORP
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
90 OHM Ω
15 OHM Ω
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Current
0.6 A
0.6 A
Terminal Finish
Tin (Sn)
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare EMI0805R-90 with alternatives
Compare CB05YTYN150 with alternatives