EMI0805R-90
vs
BMB0603A-400LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
API DELEVAN
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0805
|
0603
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
0.9 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
90 OHM Ω
|
40 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.6 A
|
0.6 A
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Width |
1.25 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EMI0805R-90 with alternatives
Compare BMB0603A-400LF with alternatives