EMHJ350ARA470MF80G vs UCH1V470MCL1GS feature comparison

EMHJ350ARA470MF80G Chemi-Con

Buy Now Datasheet

UCH1V470MCL1GS Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description CHIP , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Chemi-Con Nichicon
Additional Feature ESR is MEASURED AT 100KHZ, ESR IS MEASURED AT 100 KHZ
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 450 mΩ 300 mΩ
Height 7.7 mm 7.7 mm
Leakage Current 0.01645 mA 0.01645 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 88 mA 98.5 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare EMHJ350ARA470MF80G with alternatives

Compare UCH1V470MCL1GS with alternatives