EMDS22D2J-200.000M vs VC-806-HDE-KAAN-200M000000 feature comparison

EMDS22D2J-200.000M Ecliptek Corporation

Buy Now Datasheet

VC-806-HDE-KAAN-200M000000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.325 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 0.325 ns 0.6 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) GOLD OVER NICKEL
Base Number Matches 2 2
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Qualification Status Not Qualified
Supply Current-Max 60 mA

Compare EMDS22D2J-200.000M with alternatives

Compare VC-806-HDE-KAAN-200M000000 with alternatives