EMCL23E2H-25.000M vs SG3225EEN25.000000M-CDGA3 feature comparison

EMCL23E2H-25.000M Ecliptek Corporation

Buy Now Datasheet

SG3225EEN25.000000M-CDGA3 Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP SEIKO EPSON CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION
Fall Time-Max 0.3 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Manufacturer Series EMCL23
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.3 ns 0.35 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description SMD, 6 PIN
Number of Terminals 6
Package Equivalence Code LCC4,.09X.12,69/53
Supply Current-Max 60 mA

Compare EMCL23E2H-25.000M with alternatives

Compare SG3225EEN25.000000M-CDGA3 with alternatives