EMCL22J2J-20.000MTR vs SIT9002AI-182N25SB20.00000X feature comparison

EMCL22J2J-20.000MTR Ecliptek Corporation

Buy Now Datasheet

SIT9002AI-182N25SB20.00000X SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ECLIPTEK CORP SITIME CORP
Reach Compliance Code compliant unknown
Additional Feature STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL STANDBY
Fall Time-Max 0.3 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.3 ns 0.3 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Package Equivalence Code DILCC6,.2
Supply Current-Max 84 mA

Compare EMCL22J2J-20.000MTR with alternatives

Compare SIT9002AI-182N25SB20.00000X with alternatives