SIT9002AI-182N25SB20.00000X vs EMCL22E2H-20.000M feature comparison

SIT9002AI-182N25SB20.00000X SiTime Corporation

Buy Now Datasheet

EMCL22E2H-20.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Reach Compliance Code unknown compliant
Factory Lead Time 24 Weeks
Additional Feature STANDBY OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.3 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.3 ns 0.3 ns
Supply Current-Max 84 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series EMCL22
Output Load 50 OHM
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT9002AI-182N25SB20.00000X with alternatives

Compare EMCL22E2H-20.000M with alternatives