EMC50DRAN-S734 vs 1311-38-01-B2 feature comparison

EMC50DRAN-S734 Sullins Connector Solutions

Buy Now Datasheet

1311-38-01-B2 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.4 inch 0.079 inch
Body Depth 0.637 inch
Body Length 5.275 inch 2.992 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYESTER
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 3.9624 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm 3.9878 mm
Termination Type SOLDER
Total Number of Contacts 100 38
Base Number Matches 1 1
Additional Feature B2 TYPE
Body/Shell Style PLUG
Contact Gender FEMALE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω

Compare EMC50DRAN-S734 with alternatives

Compare 1311-38-01-B2 with alternatives