1311-38-01-B2 vs RMC50DRAN-S734 feature comparison

1311-38-01-B2 Singatron Enterprises Co

Buy Now Datasheet

RMC50DRAN-S734 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature B2 TYPE
Body Breadth 0.079 inch 0.4 inch
Body Length 2.992 inch 5.275 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 3.9878 mm 2.54 mm
Total Number of Contacts 38 100
Base Number Matches 1 1
Body Depth 0.637 inch
Mounting Option 1 LOCKING
Mounting Type BOARD
PCB Contact Row Spacing 3.9624 mm
Plating Thickness 30u inch
Terminal Length 0.125 inch
Termination Type SOLDER

Compare 1311-38-01-B2 with alternatives

Compare RMC50DRAN-S734 with alternatives