EMC40DRTN-S13 vs G4298-100503 feature comparison

EMC40DRTN-S13 Sullins Connector Solutions

Buy Now Datasheet

G4298-100503 Wieson Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC WIESON TECHNOLOGIES CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.4 inch 0.109 inch
Body Depth 0.431 inch 0.051 inch
Body Length 4.275 inch 0.124 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.016 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm 3.7592 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.4064 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 10
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Contact Gender FEMALE

Compare EMC40DRTN-S13 with alternatives

Compare G4298-100503 with alternatives