G4298-100503 vs EMC40DRYN-S13 feature comparison

G4298-100503 Wieson Technologies Co Ltd

Buy Now Datasheet

EMC40DRYN-S13 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.109 inch 0.4 inch
Body Depth 0.051 inch 0.431 inch
Body Length 0.124 inch 4.275 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.016 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7592 mm 3.556 mm
Plating Thickness 15u inch 30u inch
Reference Standard UL UL
Terminal Pitch 0.4064 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 80
Base Number Matches 1 1
Mounting Option 1 LOCKING
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 3 A

Compare G4298-100503 with alternatives

Compare EMC40DRYN-S13 with alternatives