EM367107 vs 25.193.6753.0 feature comparison

EM367107 Cooper Industries

Buy Now Datasheet

25.193.6753.0 Wieland Electric GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER INDUSTRIES WIELAND ELECTRIC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Wire Cross Section 2.5 mm2

Compare EM367107 with alternatives

Compare 25.193.6753.0 with alternatives