25.193.6753.0 vs EM50157 feature comparison

25.193.6753.0 Wieland Electric GmbH

Buy Now Datasheet

EM50157 Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIELAND ELECTRIC INC COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 STANDARD: UL94V-0, POLYESTER
Fastening Method SCREW SCREW
Mounting Type BOARD CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CE; CUL; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.08 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 2

Compare 25.193.6753.0 with alternatives

Compare EM50157 with alternatives