EM266517 vs EM312717 feature comparison

EM266517 Eaton Corporation

Buy Now Datasheet

EM312717 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature 94V-0 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 17 17
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE UL; CSA; CE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare EM266517 with alternatives

Compare EM312717 with alternatives