Part Details for EM266517 by Eaton Corporation
Overview of EM266517 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM266517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM266517
|
Avnet Americas | Terminal Block 5mm Centers 17 Pole Vertical PCB Mount - Bulk (Alt: EM266517) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1912 / $2.3572 | Buy Now |
DISTI #
504-EM266517
|
Mouser Electronics | Fixed Terminal Blocks 17P EM2665 Series RoHS: Compliant | 0 |
|
$2.3600 / $3.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.2500 | Buy Now |
Part Details for EM266517
EM266517 CAD Models
EM266517 Part Data Attributes
|
EM266517
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM266517
Eaton Corporation
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM266517
This table gives cross-reference parts and alternative options found for EM266517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM266517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1776244-7 | TE Connectivity | Check for Price | 10A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | EM266517 vs 1-1776244-7 |
EM312717 | Eaton Corporation | Check for Price | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | EM266517 vs EM312717 |