ELXY630ETA820MH20D vs UPL1J820MPH6TD feature comparison

ELXY630ETA820MH20D Chemi-Con

Buy Now Datasheet

UPL1J820MPH6TD Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.05166 mA 0.15498 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 500 mA 375 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish TIN BISMUTH TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Diameter 18 mm
Length 31.5 mm

Compare ELXY630ETA820MH20D with alternatives

Compare UPL1J820MPH6TD with alternatives