ELXY630ETA820MH20D vs ELXY630EBC820MH20D feature comparison

ELXY630ETA820MH20D Chemi-Con

Buy Now Datasheet

ELXY630EBC820MH20D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e6
Leakage Current 0.05166 mA 0.05166 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 500 mA 500 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 8 mm
Length 20 mm
Package Style Radial

Compare ELXY630ETA820MH20D with alternatives

Compare ELXY630EBC820MH20D with alternatives