ELXY350ETE222ML35S vs ESXE350ETE222ML35A feature comparison

ELXY350ETE222ML35S Chemi-Con

Buy Now Datasheet

ESXE350ETE222ML35A United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Additional Feature SOLVENT PROOF
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.77 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2550 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 2 1
Series ESXE(35V)

Compare ELXY350ETE222ML35S with alternatives

Compare ESXE350ETE222ML35A with alternatives