Part Details for ESXE350ETE222ML35A by United Chemi-Con Inc
Overview of ESXE350ETE222ML35A by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE350ETE222ML35A
ESXE350ETE222ML35A CAD Models
ESXE350ETE222ML35A Part Data Attributes
|
ESXE350ETE222ML35A
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE350ETE222ML35A
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | ESXE(35V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESXE350ETE222ML35A
This table gives cross-reference parts and alternative options found for ESXE350ETE222ML35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE350ETE222ML35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ELL222ML35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ESXE350ETE222ML35A vs ESXE350ELL222ML35M |
ELXY350ETE222ML35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE350ETE222ML35A vs ELXY350ETE222ML35D |
ELXY350ETE222ML35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE350ETE222ML35A vs ELXY350ETE222ML35M |
ELXV350ETE222ML35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE350ETE222ML35A vs ELXV350ETE222ML35M |
ELXY350EBD222ML35S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESXE350ETE222ML35A vs ELXY350EBD222ML35S |
ELXY350ELL222ML35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE350ETE222ML35A vs ELXY350ELL222ML35A |
ESXE350ETD222ML35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ESXE350ETE222ML35A vs ESXE350ETD222ML35A |
ELXY350ETD222ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESXE350ETE222ML35A vs ELXY350ETD222ML35S |
ELXV350ETE222ML35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE350ETE222ML35A vs ELXV350ETE222ML35D |
ELXV350ELL222ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESXE350ETE222ML35A vs ELXV350ELL222ML35S |