ELXH201VNN821MR35T vs MAL215922821E3 feature comparison

ELXH201VNN821MR35T Chemi-Con

Buy Now Datasheet

MAL215922821E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2000 mA 1830 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
ESR 290 mΩ
JESD-609 Code e3
Leakage Current 1.64 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare ELXH201VNN821MR35T with alternatives

Compare MAL215922821E3 with alternatives