Part Details for ELXH201VNN821MR35T by Chemi-Con
Overview of ELXH201VNN821MR35T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXH201VNN821MR35T
ELXH201VNN821MR35T CAD Models
ELXH201VNN821MR35T Part Data Attributes
|
ELXH201VNN821MR35T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXH201VNN821MR35T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for ELXH201VNN821MR35T
This table gives cross-reference parts and alternative options found for ELXH201VNN821MR35T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXH201VNN821MR35T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLJ827M200S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Teapo Electronic Corporation | ELXH201VNN821MR35T vs SLJ827M200S1A5S35K |
LG200M0820BP4-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | ELXH201VNN821MR35T vs LG200M0820BP4-3035 |
ELXH201VNN821MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXH201VNN821MR35T vs ELXH201VNN821MR35M |
200SXC820MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXH201VNN821MR35T vs 200SXC820MEFCSN30X35 |
ELXH201LIN821MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXH201VNN821MR35T vs ELXH201LIN821MR35T |
ELG827M200AS3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | KEMET Corporation | ELXH201VNN821MR35T vs ELG827M200AS3AV |
ECHA201VSN821MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXH201VNN821MR35T vs ECHA201VSN821MR35T |
ECHA201VSN821MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXH201VNN821MR35T vs ECHA201VSN821MR35M |
ELXQ201LIN821MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ELXH201VNN821MR35T vs ELXQ201LIN821MR35S |
LSG821M2D--A3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Lelon Electronics Corp | ELXH201VNN821MR35T vs LSG821M2D--A3035 |