ELH688M035AQ4AA
vs
LLS1V682MHLZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
3 mA
1.46 mA
Manufacturer Series
ELH
LS
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
2850 mA
2970 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.35
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
1
HTS Code
8532.22.00
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ELH688M035AQ4AA with alternatives
Compare LLS1V682MHLZ with alternatives