ELH688M035AQ4AA vs LGS1V682MHSBG1 feature comparison

ELH688M035AQ4AA Nissei Electric Co Ltd

Buy Now Datasheet

LGS1V682MHSBG1 Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 1.46355 mA
Manufacturer Series ELH GS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2850 mA 2500 mA
Surface Mount NO NO
Tan Delta 0.25 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
HTS Code 8532.22.00

Compare ELH688M035AQ4AA with alternatives

Compare LGS1V682MHSBG1 with alternatives