ELH227M350AS2AA vs ECEC2VP221BB feature comparison

ELH227M350AS2AA Nissei Electric Co Ltd

Buy Now Datasheet

ECEC2VP221BB Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Yes Yes
Contact Manufacturer Obsolete
NISSEI ELECTRIC CO LTD PANASONIC CORP
, ,
unknown unknown
EAR99 EAR99
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
285 mΩ
1.5 mA 0.832466 mA
ELH
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
1450 mA 1440 mA
NO NO
0.15 0.15
SNAP-IN SNAP-IN
2 1
22 mm
e3
45 mm
Snap-in
Tin (Sn)
10 mm

Compare ELH227M350AS2AA with alternatives

Compare ECEC2VP221BB with alternatives