ELH227M350AS2AA vs 350PL220CMD feature comparison

ELH227M350AS2AA Nissei Electric Co Ltd

Buy Now Datasheet

350PL220CMD SUN Electronic Industries Corporation

Buy Now Datasheet
Yes
Yes
Contact Manufacturer Active
NISSEI ELECTRIC CO LTD SUN ELECTRONIC INDUSTRIES CORP
, ,
unknown compliant
EAR99 EAR99
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
285 mΩ
1.5 mA 0.83246 mA
ELH
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
1450 mA 1200 mA
NO NO
0.15 0.15
SNAP-IN SNAP-IN
2 1
IEC60384-4

Compare ELH227M350AS2AA with alternatives

Compare 350PL220CMD with alternatives