ELH127M400AR1AA vs 8121VAM2525LKN18F0 feature comparison

ELH127M400AR1AA KEMET Corporation

Buy Now Datasheet

8121VAM2525LKN18F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Description ELH, Aluminum, Aluminum Electrolytic, 120 uF, 20%, 400 VDC, -25/+85°C, 85°C, -25°C, 85°C, 2, 2,000 Hrs, 15 % , 485 mOhms, 1.05, 1,000 uA, 25mm, 25mm, 10mm, 5.8mm, 200
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 19:01:17
Category CO2 Kg 3.5
Compliance Temperature Grade Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1659 mΩ
Leakage Current 1 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1050 mA 1080 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1

Compare ELH127M400AR1AA with alternatives

Compare 8121VAM2525LKN18F0 with alternatives