8121VAM2525LKN18F0 vs LP127M2G feature comparison

8121VAM2525LKN18F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LP127M2G Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in PCB Mount
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1080 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Manufacturer Series LP(400V,25)
Series LP(400V,25)

Compare 8121VAM2525LKN18F0 with alternatives

Compare LP127M2G with alternatives