ELEAR181KA
vs
EC36-181K
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PANASONIC CORP
|
3L ELECTRONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
4.6 Ω
|
4.6 Ω
|
Inductance-Nom (L) |
180 µH
|
180 µH
|
Inductor Application |
PEAKING COIL
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Diameter |
5 mm
|
|
Package Length |
10.5 mm
|
|
Package Style |
Axial
|
|
Quality Factor-Min (at L-nom) |
65
|
80
|
Rated Current-Max |
0.165 A
|
0.165 A
|
Self Resonance Frequency |
3.3 MHz
|
3.3 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.796 MHz
|
0.796 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
8
|
Core Material |
|
CERAMIC
|
|
|
|
Compare ELEAR181KA with alternatives
Compare EC36-181K with alternatives