Part Details for EC36-181K by 3L Electronic Corporation
Overview of EC36-181K by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC36-181K
EC36-181K CAD Models
EC36-181K Part Data Attributes
|
EC36-181K
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
EC36-181K
3L Electronic Corporation
General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 4.6 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 3.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for EC36-181K
This table gives cross-reference parts and alternative options found for EC36-181K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC36-181K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEAH181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | EC36-181K vs ELEAH181KA |
ELEAY181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | EC36-181K vs ELEAY181KA |
ELEAV181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | EC36-181K vs ELEAV181KA |
ELEAR181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | EC36-181K vs ELEAR181KA |
ELEAT181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | EC36-181K vs ELEAT181KA |