ELD567M200AQ5AA
vs
1561MCM2245LHN0110
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
560 µF
|
560 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
127 mΩ
|
|
Leakage Current |
1.5 mA
|
|
Manufacturer Series |
ELD
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
1850 mA
|
1600 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.1
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.40
|
Diameter |
|
22 mm
|
Length |
|
45 mm
|
Package Style |
|
Snap-in
|
Packing Method |
|
Bulk
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare ELD567M200AQ5AA with alternatives
Compare 1561MCM2245LHN0110 with alternatives