Part Details for ELD567M200AQ5AA by Nissei Electric Co Ltd
Overview of ELD567M200AQ5AA by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELD567M200AQ5AA
ELD567M200AQ5AA CAD Models
ELD567M200AQ5AA Part Data Attributes
|
ELD567M200AQ5AA
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD567M200AQ5AA
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 127 mΩ | |
Leakage Current | 1.5 mA | |
Manufacturer Series | ELD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD567M200AQ5AA
This table gives cross-reference parts and alternative options found for ELD567M200AQ5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD567M200AQ5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2D567M30030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ELD567M200AQ5AA vs HE2D567M30030HC |
EETXB2D561C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELD567M200AQ5AA vs EETXB2D561C |
EETHC2D561H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ELD567M200AQ5AA vs EETHC2D561H |
HK2D567M25030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ELD567M200AQ5AA vs HK2D567M25030HC |
ECEC2DA561DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ELD567M200AQ5AA vs ECEC2DA561DB |
HE2D567M22045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ELD567M200AQ5AA vs HE2D567M22045HC |
3HD2DVB567MHA2245 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ELD567M200AQ5AA vs 3HD2DVB567MHA2245 |
LPH561M200E5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ELD567M200AQ5AA vs LPH561M200E5P3 |
EETED2D561JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELD567M200AQ5AA vs EETED2D561JA |
ECES2DC561EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ELD567M200AQ5AA vs ECES2DC561EB |