EL9111IL-T7
vs
EL9111ILZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROCHESTER ELECTRONICS LLC
Package Description
,
ROHS COMPLIANT, MO-220, QFN-28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-09
Samacsys Manufacturer
Renesas Electronics
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFN
Pin Count
28
Input Characteristics
DIFFERENTIAL
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Receiver Number of Bits
3
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Compare EL9111IL-T7 with alternatives
Compare EL9111ILZ with alternatives